Filter Your Search
1 - 2 of 2 results
|
ADC1034CIN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 4 | 0.1 % | 10 | 13.7 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | TRACK | 3 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||
|
ADC1034CIN
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 5.05 V | 4 | 0.1 % | 10 | 13.7 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | BINARY | TRACK | 3 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.08 mm | 19.305 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |