Filter Your Search
1 - 2 of 2 results
|
ADC1038BIWM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.55 V | 1 | 0.05 % | 10 | 58.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | OFFSET BINARY | TRACK | 3 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||
|
ADC1038BIWM
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.55 V | 1 | 0.05 % | 10 | 58.8 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -50 mV | 1 | OFFSET BINARY | TRACK | 3 mA | BIPOLAR | INDUSTRIAL | SERIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 2.65 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 |