Parametric results for: ADC1061CIN/NOPB under Analog to Digital Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: adc1061cinnopb
Select parts from the table below to compare.
Compare
Compare
ADC1061CIN/NOPB
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 5.55 V 1 0.1465 % 10 1.8 µs NO ADC, FLASH METHOD -50 mV 1 BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDIP-T20 e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.075 mm ROCHESTER ELECTRONICS INC DIP DIP, 20 unknown
ADC1061CIN/NOPB
Texas Instruments
Check for Price Yes Obsolete 5 V 5.55 V 1 0.1465 % 10 1.8 µs NO ADC, FLASH METHOD -50 mV 1 BINARY TRACK CMOS INDUSTRIAL PARALLEL, WORD R-PDIP-T20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 26.075 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP20,.3 compliant 8542.39.00.01 Texas Instruments