Parametric results for: ADC10662CIWMX under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: adc10662ciwmx
Select parts from the table below to compare.
Compare
Compare
ADC10662CIWMX
National Semiconductor Corporation
Check for Price No Obsolete 5 V 5.05 V 2 0.1465 % 10 1.5 MHz 610 ns YES ADC, FLASH/SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G24 Not Qualified e0 2A 85 °C -40 °C 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, PLASTIC, SOP-24 compliant
ADC10662CIWMX
Texas Instruments
Check for Price Obsolete 5 V 5.05 V 2 0.1465 % 10 1.5 MHz 610 ns YES ADC, FLASH/SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G24 85 °C -40 °C 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm TEXAS INSTRUMENTS INC SOP-24 unknown SOIC 24 8542.39.00.01
ADC10662CIWMX
Rochester Electronics LLC
Check for Price No No Active 5 V 5.05 V 2 0.1465 % 10 1.5 MHz 610 ns YES ADC, FLASH/SUCCESSIVE APPROXIMATION -50 mV 1 BINARY SAMPLE CMOS INDUSTRIAL PARALLEL, WORD R-PDSO-G24 e0 2A 85 °C -40 °C 220 30 24 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 2.65 mm 15.4 mm ROCHESTER ELECTRONICS INC SOP, unknown SOIC 24