Filter Your Search
1 - 1 of 1 results
![]() |
ADC10DV200CISQ/NOPB
Texas Instruments
|
$64.2081 | Yes | Yes | Active | 1.8 V | 1.5 V | 2 | 0.0898 % | 10 | 200 MHz | 5 ns | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 1.5 | -1.5 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 184 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-N60 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 60 | PLASTIC/EPOXY | HVQCCN | LCC60,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 800 µm | 9 mm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, LCC60,.35SQ,20 | 60 | compliant | 8542.39.00.01 |