Filter Your Search
1 - 2 of 2 results
|
ADC12048CIV/NOPB
National Semiconductor Corporation
|
$9.0133 | Yes | Transferred | 5 V | 5.5 V | 1 | 0.0122 % | 13 | 216 kHz | 3.6 µs | YES | ADC, PROPRIETARY METHOD | 1 | 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, LCC-44 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
ADC12048CIV/NOPB
Texas Instruments
|
$9.4753 | Yes | Yes | Obsolete | 5 V | 5.5 V | 1 | 0.0122 % | 13 | 216 kHz | 3.6 µs | YES | ADC, PROPRIETARY METHOD | 1 | 2'S COMPLEMENT BINARY | SAMPLE | 4 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 16.51 mm | 4.57 mm | 16.51 mm | TEXAS INSTRUMENTS INC | LCC-44 | compliant | 8542.39.00.01 | LCC | 44 |