Filter Your Search
1 - 2 of 2 results
|
ADC122S655CIMMX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 2.5 V | 1 | 0.024 % | 12 | YES | A/D CONVERTER | 2 | 2'S COMPLEMENT BINARY | INDUSTRIAL | R-PDSO-G10 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | ||||||||||||||||||
|
ADC122S655CIMMX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5.5 V | 2 | 0.0244 % | 12 | 500 kHz | 7.5 µs | YES | ADC, SUCCESSIVE APPROXIMATION | -1 V | 1 | 2'S COMPLEMENT BINARY | TRACK | 2.75 mA | 4.5 V | INDUSTRIAL | SERIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 105 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | compliant | SSOP | VSSOP-10 | 10 | 8542.39.00.01 | Texas Instruments |