Filter Your Search
1 - 1 of 1 results
|
ADC12DJ2700ZEGT
Texas Instruments
|
Check for Price | Yes | No | Active | 1.1 V | 800 mV | 2 | 12 | 2.7 GHz | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 0.8 | -800 mV | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | 950 mA | INDUSTRIAL | SERIAL, PARALLEL, WORD | S-PBGA-B144 | e0 | 3 | 85 °C | -40 °C | 235 | 20 | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 10 mm | 1.94 mm | 10 mm | TEXAS INSTRUMENTS INC | FBGA, BGA144,12X12,32 | not_compliant | 3A001.A.5.A.3 | 8542.39.00.01 | 2019-10-16 |