Filter Your Search
1 - 2 of 2 results
|
PADC12DJ5200SEAAV
Texas Instruments
|
Check for Price | No | Obsolete | 1.1 V | 2 V | 1 | 12 | 10.4 GHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | 1.45 mA | SERIAL | S-PBGA-B144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | 10 mm | 1.91 mm | 10 mm | |||||||||||||
|
ADC12DJ5200SEAAV
Texas Instruments
|
Check for Price | Yes | Yes | Active | 1.1 V | 2 V | 2 | 12 | 10.4 GHz | YES | ADC, PROPRIETARY METHOD | -2 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | TRACK | 1.45 mA | SERIAL | S-PBGA-B144 | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | FBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 10 mm | 1.91 mm | 10 mm | TEXAS INSTRUMENTS INC | FCCSP-144 | unknown | 3A001.A.5.A.3 | 8542.39.00.01 |