Filter Your Search
1 - 5 of 5 results
|
ADC12V170CISQ/NOPB
Texas Instruments
|
$39.2778 | Yes | Yes | Active | 3.3 V | 2.6 V | 1 | 0.0464 % | 12 | 170 MHz | 1.5 µs | YES | ADC, PROPRIETARY METHOD | Peak-to-peak input voltage range(V) : 2 | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | 289 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | QFN | WQFN-48 | 48 | compliant | 3A991.C.2 | 8542.39.00.01 | Texas Instruments | |||
|
ADC12V170CISQ
Texas Instruments
|
Check for Price | No | No | Obsolete | 3.3 V | 2.6 V | 1 | 0.0464 % | 12 | 170 MHz | 5.8 ns | YES | ADC, PROPRIETARY METHOD | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | TEXAS INSTRUMENTS INC | QFN | 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | 48 | not_compliant | 3A991.C.2 | 8542.39.00.01 | |||||||
|
ADC12V170CISQE
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 1 | 0.046 % | 12 | YES | A/D CONVERTER | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 235 | 30 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC48,.27SQ,20 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
ADC12V170CISQ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 3.3 V | 1 | 0.046 % | 12 | YES | A/D CONVERTER | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | CMOS | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | QCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | |||||||||||||||||||
|
ADC12V170CISQ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 3.3 V | 1.6 V | 1 | 0.0464 % | 12 | 170 MHz | 44 ns | YES | ADC, PROPRIETARY METHOD | 1.4 V | 1 | OFFSET BINARY, 2'S COMPLEMENT BINARY | SAMPLE | CMOS | INDUSTRIAL | PARALLEL, WORD | S-XQCC-N48 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 7 mm | 800 µm | 7 mm | NATIONAL SEMICONDUCTOR CORP | 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | not_compliant | 3A991.C.2 | 8542.39.00.01 |