Filter Your Search
1 - 1 of 1 results
|
ADC574AJH-BI
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.0244 % | 12 | 25 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | BINARY, OFFSET BINARY | 20 mA | BICMOS | COMMERCIAL EXTENDED | PARALLEL, WORD | R-CDIP-T28 | Not Qualified | e0 | 75 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 |