Filter Your Search
1 - 2 of 2 results
|
ADC80AG-10
Burr-Brown Corp
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.048 % | 10 | 22 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | 26 mA | BICMOS | OTHER | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 85 °C | -25 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | |||
|
ADC80AG-10
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 1 | D/A CONVERTER | OFFSET BINARY | e0 | TIN LEAD | MICRO NETWORKS CORP | , | unknown | 8542.39.00.01 |