Filter Your Search
1 - 9 of 9 results
|
MNADC84-10
Spectrum Microwave
|
Check for Price | No | Obsolete | 10 V | 1 | 0.05 % | 10 | NO | A/D CONVERTER | 1 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
ADC84-10
International Rectifier
|
Check for Price | No | Obsolete | 10 V | 1 | 0.1 % | 10 | NO | A/D CONVERTER | 1 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LAMBDA ADVANCED ANALOG INC | DIP, DIP32,.9 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
ADC84-10
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 1 | 0.048 % | 12 | 5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | TRACK | 60 mA | SERIAL, PARALLEL, WORD | R-CDIP-T32 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.38 mm | 40.64 mm | API TECHNOLOGIES CORP | , | compliant | 8542.39.00.01 | ||||||||||||||||
|
MNADC84-10/B
Spectrum Microwave
|
Check for Price | No | Obsolete | 10 V | 1 | 0.05 % | 10 | NO | A/D CONVERTER | 1 | COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | HYBRID | COMMERCIAL | R-XDIP-T32 | Not Qualified | e0 | 70 °C | MIL-STD-883 Class B (Modified) | 32 | CERAMIC | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MICRO NETWORKS CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
ADC84-10
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.048 % | 10 | 8.4 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY BINARY | 140 mA | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.84 mm | 40.945 mm | ANALOG DEVICES INC | DIP, | compliant | 8542.39.00.01 | DIP | 32 | |||||||||||
|
ADADC84-10
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 10 V | 1 | 0.048 % | 10 | 8.4 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ANALOG DEVICES INC | DIP, DIP32,.9 | unknown | 8542.39.00.01 | DIP | 32 | EAR99 | ||||||||||
|
ADC84-10
Spectrum Microwave
|
Check for Price | Obsolete | 15 V | 10 V | 2 | 0.048 % | 10 | 5 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.38 mm | 40.64 mm | MICRO NETWORKS CORP | DIP, DIP32,.9 | unknown | 8542.39.00.01 | DIP | 32 | |||||||||||||
|
ADADC84-10
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 V | 10 V | 1 | 0.048 % | 10 | 8.4 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.72 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 32 | |||||||||||
|
ADC84-10
Advanced Analog
|
Check for Price | Obsolete | 15 V | 10 V | 1 | 0.0977 % | 10 | 6 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | 35 mA | COMMERCIAL | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ADVANCED ANALOG | , | unknown | 8542.39.00.01 |