Filter Your Search
1 - 4 of 4 results
|
ADC87H/BCH
Spectrum Microwave
|
Check for Price | No | No | Obsolete | 15 V | 10 V | 2 | 0.0244 % | 12 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.38 mm | 40.64 mm | MICRO NETWORKS CORP | DIP | DIP, DIP32,.9 | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
ADC87H/B
Spectrum Microwave
|
Check for Price | No | Obsolete | 15 V | 10 V | 2 | 0.0244 % | 12 | 143 kHz | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY BINARY, COMPLEMENTARY 2'S COMPLEMENT, COMPLEMENTARY OFFSET BINARY | HYBRID | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-T32 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 22.86 mm | 5.38 mm | 40.64 mm | MICRO NETWORKS CORP | DIP | DIP, DIP32,.9 | 32 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
|
ADC87H/BCH
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 1 | 0.0244 % | 12 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY 2S COMPLEMENT | TRACK | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-T32 | 125 °C | -55 °C | MIL-PRF-38534 | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.38 mm | 40.64 mm | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||
|
ADC87H/B
Spectrum Control
|
Check for Price | Active | 15 V | 10 V | 1 | 0.0244 % | 12 | 8 µs | NO | ADC, SUCCESSIVE APPROXIMATION | -10 V | -15 V | 1 | COMPLEMENTARY OFFSET BINARY, COMPLEMENTARY 2S COMPLEMENT | TRACK | MILITARY | SERIAL, PARALLEL, WORD | R-CDIP-T32 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP32,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.38 mm | 40.64 mm | API TECHNOLOGIES CORP | DIP, | compliant | 3A001.A.2.C | 8542.39.00.01 |