Parametric results for: ADCMP581BCPZ-R2 under Comparators

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adcmp581bcpz-r2
Select parts from the table below to compare.
Compare
Compare
package
ADCMP581BCPZ-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 10 mV 30 µA 180 ps 1 COMPARATOR 5 V -5 V BIPOLAR -6 V 6 V AUTOMOTIVE S-XQCC-N16 COMMERCIAL e3 3 125 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm QFN HVQCCN, 16 Unknown
package
ADCMP581BCPZ-R2
Analog Devices Inc
Check for Price No Yes Obsolete 10 mV 30 µA 19 mA 180 ps 1 COMPARATOR 5 V -5 V BIPOLAR 30 µA -6 V OPEN-EMITTER 6 V AUTOMOTIVE S-XQCC-N16 Not Qualified e3 3 125 °C -40 °C 260 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm QFN 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-2, LFCSP-16 16 CP-16-21 EAR99 8542.39.00.60