Parametric results for: ADCMP60 under Comparators

Filter Your Search

1 - 10 of 64 results

All Filters
|
-
-
-
-
-
-
Manufacturer Part Number: adcmp60
Select parts from the table below to compare.
Compare
Compare
package
ADCMP608BKSZ-REEL7
Analog Devices Inc
$1.4936 No Yes Active 5 mV 400 nA 1.3 mA 60 ns 1 COMPARATOR 2.5 V CMOS 2 µA PUSH-PULL 6 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TSSOP SC-70, 6 PIN 6 KS-6 EAR99 8542.39.00.01
package
ADCMP609BRMZ
Analog Devices Inc
$1.6723 No Yes Active 5 mV 400 nA 1.1 mA 1 COMPARATOR 2.5 V 400 nA TOTEM POLE 6 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 EAR99 8542.39.00.01
package
ADCMP609BRMZ-REEL7
Analog Devices Inc
$2.0332 No Yes Active 5 mV 400 nA 1.1 mA 1 COMPARATOR 2.5 V 400 nA TOTEM POLE 6 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP ROHS COMPLIANT, MO-187AA, MSOP-8 8 RM-8 EAR99 8542.39.00.01
package
ADCMP600BRJZ-REEL7
Analog Devices Inc
$3.4603 No Yes Active 5 mV 5 µA 3.5 mA 5 ns 1 COMPARATOR BIPOLAR 5 µA PUSH-PULL 6 V AUTOMOTIVE R-PDSO-G5 Not Qualified e3 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm SOIC LEAD FREE, MO-178AA, SOT-23, 5 PIN 5 RJ-5 EAR99 8542.39.00.01
package
ADCMP600BKSZ-REEL7
Analog Devices Inc
$3.4894 No Yes Active 5 mV 5 µA 3.5 mA 5 ns 1 COMPARATOR BIPOLAR 5 µA PUSH-PULL 6 V AUTOMOTIVE R-PDSO-G5 Not Qualified e4 1 125 °C -40 °C 260 5 PLASTIC/EPOXY TSSOP TSSOP5/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TSSOT LEAD FREE, MO-203AA, SC-70, 5 PIN 5 KS-5 EAR99 8542.39.00.01
package
ADCMP601BKSZ-REEL7
Analog Devices Inc
$3.6779 No Yes Active 5 mV 5 µA 3.5 mA 5 ns 1 COMPARATOR BIPOLAR 5 µA PUSH-PULL 6 V AUTOMOTIVE R-PDSO-G6 Not Qualified e4 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSSOP TSSOP6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 7 INCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 1.25 mm 2 mm TSSOP ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN 6 KS-6 EAR99 8542.39.00.01
package
ADCMP602BRMZ
Analog Devices Inc
$3.7521 No Yes Active 5 mV 5 µA 3.5 mA 5 ns 1 COMPARATOR BIPOLAR 5 µA PUSH-PULL 6 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP LEAD FREE, MO-187AA, MSOP-8 8 RM-8 EAR99 8542.39.00.01
package
ADCMP603BCPZ-WP
Analog Devices Inc
$3.7854 No Yes Active 5 mV 5 µA 5 µs 1 COMPARATOR CMOS 5 µA OPEN-COLLECTOR 6 V AUTOMOTIVE S-XQCC-N12 Not Qualified e3 3 125 °C -40 °C 260 12 UNSPECIFIED HVQCCN LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm QFN LFCSP-12 12 CP-12-5 EAR99 8542.39.00.01
package
ADCMP603BCPZ-R7
Analog Devices Inc
$3.8511 No Yes Active 5 mV 5 µA 5 µs 1 COMPARATOR CMOS 5 µA OPEN-COLLECTOR 6 V AUTOMOTIVE S-XQCC-N12 Not Qualified e3 3 125 °C -40 °C 260 12 UNSPECIFIED HVQCCN LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm QFN LFCSP-12 12 CP-12-5 EAR99 8542.39.00.01
package
ADCMP602BRMZ-REEL
Analog Devices Inc
$3.9182 No Yes Active 5 mV 5 µA 3.5 mA 5 ns 1 COMPARATOR BIPOLAR 5 µA PUSH-PULL 6 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm TSSOP LEAD FREE, MO-187AA, MSOP-8 8 RM-8 EAR99 8542.39.00.01