Filter Your Search
1 - 6 of 6 results
|
ADCMP605BCPZ-R7
Analog Devices Inc
|
$4.9257 | No | Yes | Active | 5 mV | 5 µA | 3 mA | 3 ns | 1 | COMPARATOR | 2.5 V | CMOS | 5 µA | OPEN-COLLECTOR; OPEN-DRAIN | 6 V | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | 12 | CP-12-1 | EAR99 | 8542.39.00.01 | |||
|
ADCMP605BCPZ-WP
Analog Devices Inc
|
$5.4670 | No | Yes | Active | 5 mV | 5 µA | 3 mA | 3 ns | 1 | COMPARATOR | 2.5 V | CMOS | 5 µA | OPEN-COLLECTOR; OPEN-DRAIN | 6 V | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | 12 | CP-12-1 | EAR99 | 8542.39.00.01 | ||||
|
ADCMP605BCPZ-WP
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 5 µA | 3 ns | 1 | COMPARATOR | 2.5 V | 6 V | AUTOMOTIVE | S-XQCC-N12 | COMMERCIAL | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | 12 | Unknown | |||||||||||
|
ADCMP605BCPZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 5 µA | 3 ns | 1 | COMPARATOR | 2.5 V | 6 V | AUTOMOTIVE | S-XQCC-N12 | COMMERCIAL | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | 12 | Unknown | |||||||||||
|
ADCMP605BCPZ-R2
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 5 mV | 5 µA | 3 mA | 3 ns | 1 | COMPARATOR | 2.5 V | CMOS | 5 µA | OPEN-COLLECTOR; OPEN-DRAIN | 6 V | AUTOMOTIVE | S-XQCC-N12 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 12 | UNSPECIFIED | HVQCCN | LCC12,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | 12 | CP-12-1 | EAR99 | 8542.39.00.60 | ||||
|
ADCMP605BCPZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 5 µA | 3 ns | 1 | COMPARATOR | 2.5 V | 6 V | AUTOMOTIVE | S-XQCC-N12 | COMMERCIAL | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 12 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 3 mm | 3 mm | QFN | 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 | 12 | Unknown |