Parametric results for: ADCMP605BCPZ-R2 under Comparators

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adcmp605bcpzr2
Select parts from the table below to compare.
Compare
Compare
package
ADCMP605BCPZ-R2
Rochester Electronics LLC
Check for Price Yes Yes Active 5 mV 5 µA 3 ns 1 COMPARATOR 2.5 V 6 V AUTOMOTIVE S-XQCC-N12 COMMERCIAL e3 3 125 °C -40 °C 260 40 12 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm QFN 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 12 Unknown
package
ADCMP605BCPZ-R2
Analog Devices Inc
Check for Price No Yes Obsolete 5 mV 5 µA 3 mA 3 ns 1 COMPARATOR 2.5 V CMOS 5 µA OPEN-COLLECTOR; OPEN-DRAIN 6 V AUTOMOTIVE S-XQCC-N12 Not Qualified e3 3 125 °C -40 °C 260 12 UNSPECIFIED HVQCCN LCC12,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm QFN 3 X 3 MM, ROHS COMPLIANT, MO-220VEED-1, LFCSP-12 12 CP-12-1 EAR99 8542.39.00.60