Filter Your Search
1 - 4 of 4 results
|
ADD3501CCN/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDIP-T28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
ADD3501CCN/A+
Texas Instruments
|
Check for Price | No | Obsolete | 1 | NO | A/D CONVERTER | 1 | BINARY | CMOS | INDUSTRIAL | R-PDIP-T28 | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||||||||||||
|
ADD3501CCN
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.55 V | 1 | 0.05 % | 650 ms | NO | ADC, PULSE-WIDTH MODULATION | -300 mV | 1 | OFFSET BINARY | 10 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | |||||
|
ADD3501CCN
Texas Instruments
|
Check for Price | No | No | Obsolete | 5.55 V | 1 | 0.05 % | 650 ms | NO | ADC, PULSE-WIDTH MODULATION | -300 mV | 1 | OFFSET BINARY | 10 mA | CMOS | INDUSTRIAL | PARALLEL, WORD | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.334 mm | 35.725 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP28,.6 | unknown | 8542.39.00.01 | DIP | 28 |