Filter Your Search
1 - 2 of 2 results
|
ADDAC87D-CBI-V/883
Analog Devices Inc
|
$237.6100 | No | No | Obsolete | 15 V | 10 V | -10 V | 0.0122 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 5 µs | MILITARY | R-CDIP-T24 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 5.72 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, CERAMIC, DIP-24 | 24 | D-24-1 | unknown | 3A001.A.2.C | 8542.39.00.01 | Analog Devices | |||||||
|
ADDAC87D-CBI-V883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 0.0732 % | 12 | NO | D/A CONVERTER | BINARY | PARALLEL, WORD | -15 V | 1 | 4 µs | BIPOLAR | MILITARY | R-CDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ANALOG DEVICES INC | DIP | 24 | unknown | 3A001.A.2.C | 8542.39.00.01 |