Filter Your Search
1 - 6 of 6 results
|
ADE-1LHW
Mini-Circuits
|
Check for Price | No | No | Obsolete | 17 dBm | 1.87 | 8.5 dB | 750 MHz | DOUBLE BALANCED | 750 MHz | 2 MHz | e0 | 85 °C | -20 °C | COMPONENT | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | PLASTIC, CASE CD542, 6 PIN | not_compliant | |||||||||||
|
ADE-1LH+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 17 dBm | 3.01 | 8.2 dB | YES | 500 MHz | DOUBLE BALANCED | 500 MHz | 500 kHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin (Sn) - with Nickel (Ni) barrier | MINI-CIRCUITS | FL6,.2,100 | unknown | EAR99 | Mini-Circuits | ||||
|
ADE-1L
Mini-Circuits
|
Check for Price | No | No | Active | 50 Ω | 17 dBm | 2.25 | 8 dB | YES | 500 MHz | DOUBLE BALANCED | IMAGE REJECTION | 500 MHz | 2 MHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | TIN LEAD | MINI-CIRCUITS | FL6,.2,100 | not_compliant | EAR99 | |||
|
ADE-1L+
Mini-Circuits
|
Check for Price | Yes | Yes | Active | 50 Ω | 17 dBm | 2.25 | 8 dB | YES | 500 MHz | DOUBLE BALANCED | IMAGE REJECTION | 500 MHz | 2 MHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | TIN OVER NICKEL | MINI-CIRCUITS | FL6,.2,100 | compliant | EAR99 | Mini-Circuits | ||
|
ADE-1LH
Mini-Circuits
|
Check for Price | No | No | Active | 17 dBm | 3.01 | 8.2 dB | YES | 500 MHz | DOUBLE BALANCED | 500 MHz | 500 kHz | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | TIN LEAD | MINI-CIRCUITS | FL6,.2,100 | not_compliant | EAR99 | |||||
|
ADE-1LF34
Mini-Circuits
|
Check for Price | No | Active | YES | e0 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | FL6,.2,100 | Tin/Lead (Sn/Pb) | MINI-CIRCUITS | FL6,.2,100 | unknown |