Filter Your Search
1 - 4 of 4 results
|
ADE3000SX
STMicroelectronics
|
Check for Price | Obsolete | FQFP | CONSUMER CIRCUIT | 1 | 1.89 V | 1.71 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QFP | PLASTIC, QFP-208 | 208 | 8542.39.00.60 | |||
|
ADE3000SXT
STMicroelectronics
|
Check for Price | Obsolete | FQFP | CONSUMER CIRCUIT | 1 | 1.89 V | 1.71 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QFP | PLASTIC, QFP-208 | 208 | 8542.39.00.60 | |||
|
ADE3000
STMicroelectronics
|
Check for Price | Yes | Obsolete | FQFP | CONSUMER CIRCUIT | 1 | 1.89 V | 1.71 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e4 | 70 °C | 208 | PLASTIC/EPOXY | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QFP | PLASTIC, QFP-208 | 208 | 8542.39.00.60 | ||
|
ADE3000T
STMicroelectronics
|
Check for Price | Obsolete | FQFP | CONSUMER CIRCUIT | 1 | 1.89 V | 1.71 V | COMMERCIAL | S-PQFP-G208 | Not Qualified | e0 | 70 °C | 208 | PLASTIC/EPOXY | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | QFP | PLASTIC, QFP-208 | 208 | 8542.39.00.60 |