Parametric results for: ADE79 under Other Signal Circuits

Filter Your Search

1 - 10 of 18 results

All Filters
|
-
Manufacturer Part Number: ade79
Select parts from the table below to compare.
Compare
Compare
package
ADE7953ACPZ
Analog Devices Inc
$2.7794 No Yes Active 3.3 V YES ANALOG CIRCUIT CMOS 1 9 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 3 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm QFN LFCSP-28 28 CP-28-10 EAR99 8542.39.00.01
package
ADE7978ACPZ
Analog Devices Inc
$2.8192 No Yes Active 3.3 V YES ANALOG CIRCUIT 1 3.63 V 2.97 V INDUSTRIAL S-XQCC-N28 e3 3 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm CSP LFCSP-28 28 CP-28-10 EAR99 8542.39.00.01
package
ADE7953ACPZ-RL
Analog Devices Inc
$3.2628 No Yes Active 3.3 V YES ANALOG CIRCUIT CMOS 1 9 mA 3.6 V 3 V INDUSTRIAL S-XQCC-N28 Not Qualified e3 3 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm QFN LFCSP-28 28 CP-28-10 EAR99 8542.39.00.01
package
ADE7978ACPZ-RL
Analog Devices Inc
$3.9264 No Yes Active 3.3 V YES ANALOG CIRCUIT 1 3.63 V 2.97 V INDUSTRIAL S-XQCC-N28 e3 3 85 °C -40 °C 260 30 28 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm CSP LFCSP-28 28 CP-28-10 EAR99 8542.39.00.01
package
ADE7912ARIZ
Analog Devices Inc
$11.2266 No Yes Active YES 3.3 V CMOS 1 19 mA INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.3 mm 2.64 mm 7.5 mm SOIC SOIC-20 20 RI-20-1 EAR99 8542.39.00.01 500 mV -500 mV ADC, DELTA-SIGMA 3 24 BINARY SERIAL
package
ADE7912ARIZ-RL
Analog Devices Inc
$11.7152 No Yes Active YES 3.3 V CMOS 1 19 mA INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.3 mm 2.64 mm 7.5 mm SOIC SOIC-20 20 RI-20-1 EAR99 8542.39.00.01 500 mV -500 mV ADC, DELTA-SIGMA 3 24 BINARY SERIAL
package
ADE7913ARIZ
Analog Devices Inc
$11.7718 No Yes Active YES 3.3 V CMOS 1 19 mA INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.3 mm 2.64 mm 7.5 mm SOIC SOIC-20 20 RI-20-1 EAR99 8542.39.00.01 500 mV -500 mV ADC, DELTA-SIGMA 3 24 BINARY SERIAL
ADE7933ARIZ
Analog Devices Inc
$11.7986 No Yes Active 3.3 V YES ANALOG CIRCUIT 1 3.63 V 2.97 V INDUSTRIAL R-PDSO-G20 e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.3 mm 2.64 mm 7.5 mm SOIC-20 20 RI-20-1 EAR99 8542.39.00.01
ADE7932ARIZ-RL
Analog Devices Inc
$12.3058 No Yes Active 3.3 V YES ANALOG CIRCUIT BCDMOS 1 3.63 V 2.97 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.3 mm 2.64 mm 7.5 mm SOIC-20 20 RI-20-1 EAR99 8542.39.00.01
package
ADE7913ARIZ-RL
Analog Devices Inc
$12.8882 No Yes Active YES 3.3 V CMOS 1 19 mA INDUSTRIAL R-PDSO-G20 Not Qualified e3 3 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 15.3 mm 2.64 mm 7.5 mm SOIC SOIC-20 20 RI-20-1 EAR99 8542.39.00.01 500 mV -500 mV ADC, DELTA-SIGMA 3 24 BINARY SERIAL