Filter Your Search
1 - 2 of 2 results
|
ADG3248BKS-R2
Analog Devices Inc
|
Check for Price | Obsolete | 3 V | YES | 28 Ω | 100 mΩ | 29 ns | 29 ns | SINGLE-ENDED MULTIPLEXER | CMOS | NC | 2 | 1 | SEPARATE OUTPUT | 3.6 V | 2.3 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TSSOP | SC-70, 6 PIN | 6 | 8542.39.00.60 | ||||||
|
ADG3248BKS-R2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 V | YES | 28 Ω | 100 mΩ | SINGLE-ENDED MULTIPLEXER | CMOS | 2 | 1 | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G6 | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | TSSOP | TSSOP, | 6 | Unknown |