Parametric results for: ADG774ABCPZ-R2 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adg774abcpzr2
Select parts from the table below to compare.
Compare
Compare
ADG774ABCPZ-R2
Analog Devices Inc
$4.7737 No Yes Active 3 V YES 6 Ω 150 mΩ 14 ns 8 ns 100 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATES WITH SUPPLY VOLTAGE 5V NO/NC 2 4 65 dB SEPARATE OUTPUT 1 µA 3.3 V 2.7 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N16 e3 3 85 °C -40 °C 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 3 mm 900 µm 3 mm LFCSP-16 16 CP-16-27 EAR99 8542.39.00.01