Parametric results for: ADG819BCB-R2 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adg819bcbr2
Select parts from the table below to compare.
Compare
Compare
package
ADG819BCB-R2
Analog Devices Inc
Check for Price Obsolete 3 V YES 1.4 Ω 60 mΩ 60 ns 16 ns 200 mA SPDT CMOS 1 1 71 dB SEPARATE OUTPUT 2 µA 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL R-XBGA-B6 Not Qualified e0 85 °C -40 °C 6 UNSPECIFIED VFBGA BGA6,2X3,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Lead (Sn63Pb37) BALL 500 µm BOTTOM 2.18 mm 670 µm 1.14 mm BGA 1.14 X 2.18 MM, MICRO, CSP-6 6 8542.39.00.60