Filter Your Search
1 - 1 of 1 results
|
ADG852BCPZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | YES | 1.5 Ω | 30 mΩ | 43 ns | 8 ns | 300 mA | SPDT | CMOS | NO/NC | 1 | 1 | 75 dB | SEPARATE OUTPUT | 1 µA | 5.5 V | 1.8 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-XQCC-N10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | UNSPECIFIED | VQCCN | LCC10,.05X.06,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 1.6 mm | 600 µm | 1.3 mm | QFN | 1.30 X 1.60 MM, ROHS COMPLIANT, LFCSP-10 | 10 | 8542.39.00.60 |