Parametric results for: ADM1815-R22AKSZ-R7 under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
-
Manufacturer Part Number: adm1815r22akszr7
Select parts from the table below to compare.
Compare
Compare
package
ADM1815-R22AKSZ-R7
Analog Devices Inc
Check for Price No Yes Active 3.6 V 1 V 5.5 V 20 mA +2.18V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSSOP TSSOP3/6,.08 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm SOIC SC-70, 3 PIN 3 KS-3 EAR99 8542.39.00.01
package
ADM1815-R22AKSZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 1.2 V 5.5 V 1 YES NO RESET THRESHOLD VOLTAGE IS 2.18V POWER SUPPLY SUPPORT CIRCUIT 1 INDUSTRIAL R-PDSO-G3 e3 1 105 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.25 mm 2 mm 1.1 mm SOIC TSSOP, 3 Unknown Power Supply Support Circuit