Filter Your Search
1 - 2 of 2 results
|
ADM1817-R22ARTZ-RL7
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 1.2 V | 5.5 V | 16 µA | +2.18V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 105 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - with Silver (Ag) barrier | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SOT-23 | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | 3 | EAR99 | 8542.39.00.60 | ||||||
|
ADM1817-R22ARTZ-RL
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 3.6 V | 1 V | 5.5 V | 20 mA | +2.18V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TSSOP | TSOP3,.09,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.12 mm | SOT-23 | SOT-23, 3 PIN | 3 | EAR99 | 8542.39.00.60 | RT-3 |