Parametric results for: ADM6326-25ARTZ-R7 under Power Management Circuits

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adm632625artzr7
Select parts from the table below to compare.
Compare
Compare
package
ADM6326-25ARTZ-R7
Analog Devices Inc
Check for Price No Yes Obsolete 3 V 1 V 5.5 V 1.75 µA +2.5V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 85 °C -40 °C 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 960 µm DUAL 1.3 mm 2.9 mm 1.12 mm SOT-23 ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN 3 RT-3 EAR99 8542.39.00.60