Filter Your Search
1 - 2 of 2 results
|
ADM825RYRJ-R7
Analog Devices Inc
|
Check for Price | No | Obsolete | 2.7 V | 2.7 V | 3.6 V | 12 µA | 2.63; 2.63 | 1 | YES | NO | MNL RST:Y;PW FL IO:N;PRG RST DLY:N;WD:N;WDO:N;WWD:N | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 240 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn85Pb15) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOIC | MO-178AA, SOT-23, 5 PIN | 5 | EAR99 | 8542.39.00.60 | ||||||
|
ADM825RYRJ-R7
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.7 V | 2.7 V | 3.6 V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.63V | POWER SUPPLY SUPPORT CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | 1 | 125 °C | -40 °C | 240 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOIC | LSSOP, | 5 | Unknown | Power Supply Support Circuit |