Filter Your Search
1 - 1 of 1 results
|
ADM825SYRT-R7
Analog Devices Inc
|
Check for Price | No | Obsolete | 3 V | 1.2 V | 5.5 V | 12 µA | +2.93V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G5 | e0 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | SOIC | MO-178AA, SOT-23, 5 PIN | 5 | EAR99 | 8542.39.00.60 |