Filter Your Search
1 - 1 of 1 results
|
|
ADP1053ACPZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 3.3 V | 3.6 V | 3 V | 2.3 V | 2.7 V | 3.3 V | YES | BUCK | 625 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | AUTOMOTIVE | S-PQCC-N40 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 800 µm | LFCSP-40 | 40 | CP-40-10 | EAR99 | 8542.39.00.01 |