Filter Your Search
1 - 1 of 1 results
|
|
ADP1074ACCZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 24 V | 60 V | 4.7 V | YES | SINGLE | 600 kHz | ALSO AVAILABLE WITH SECONDARY INPUT VOLTAGE FROM 4.5 TO 36 V | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XBGA-B24 | e4 | 3 | 125 °C | -40 °C | 24 | UNSPECIFIED | TFLGA | LGA24(UNSPEC) | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Gold (Au) | BUTT | 500 µm | BOTTOM | 4 mm | 8 mm | 1.2 mm | LGA-24 | 24 | CC-24-6 | EAR99 | 8542.39.00.01 | 2018-08-06 |