Parametric results for: ADP1823ACPZ-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adp1823acpz-r7
Select parts from the table below to compare.
Compare
Compare
package
ADP1823ACPZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 5.5 V 3.7 V YES PHASE-SHIFT 720 kHz ALSO OPERATES FROM 5.5V TO 20V SUPPLY USING INTERNAL REGULATOR DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XQCC-N32 e3 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm QFN HVQCCN, 32 Unknown
package
ADP1823ACPZ-R7
Analog Devices Inc
Check for Price No Yes Not Recommended 5 V 5.5 V 3.7 V YES PHASE-SHIFT 720 kHz ALSO OPERATES FROM 5.5V TO 20V SUPPLY USING INTERNAL REGULATOR DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XQCC-N32 e3 Not Qualified 3 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR YES Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm QFN LFCSP-32 32 CP-32-7 EAR99 8542.39.00.01