Parametric results for: ADP1828ACPZ-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adp1828acpzr7
Select parts from the table below to compare.
Compare
Compare
package
ADP1828ACPZ-R7
Analog Devices Inc
Check for Price No Yes Active 12 V 20 V 5.5 V 600 mV 17 V YES PUSH-PULL 720 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 17V SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XQCC-N20 e3 Not Qualified 3 85 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm QFN LFCSP-20 20 CP-20-10 EAR99 8542.39.00.01