Parametric results for: ADP2105ACPZ-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adp2105acpz-r7
Select parts from the table below to compare.
Compare
Compare
package
ADP2105ACPZ-R7
Rochester Electronics LLC
Check for Price Yes Yes Active 3.6 V 5.5 V 2.7 V 1.8 A YES BUCK 1.4 MHz ALSO OPERATES IN PULSE FREQUENCY MODULATION CONTROL SCHEME SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XQCC-N16 e3 3 125 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm QFN HVQCCN, 16 Unknown
package
ADP2105ACPZ-R7
Analog Devices Inc
Check for Price No Yes Obsolete 3.6 V 5.5 V 2.7 V 800 mV 5.5 V 1.8 A 30 µA YES BUCK 1.4 MHz ALSO OPERATES IN PULSE FREQUENCY MODULATION CONTROL SCHEME SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XQCC-N16 e3 Not Qualified 3 125 °C -40 °C 260 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 4 mm 1 mm QFN 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 16 CP-16-4 EAR99 8542.39.00.60