Filter Your Search
1 - 2 of 2 results
|
ADP2118ACPZ-R7
Analog Devices Inc
|
$3.9587 | No | Yes | Active | 3.3 V | 5.5 V | 2.3 V | 600 mV | 5.5 V | 6.4 A | YES | BUCK | 1.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | QFN | LFCSP-16 | 16 | CP-16-26 | EAR99 | 8542.39.00.01 | |||
|
ADP2118ACPZ-R7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 5.5 V | 2.3 V | 6.4 A | YES | BUCK | 1.4 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N16 | e3 | NOT APPLICABLE | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | QFN | HVQCCN, | 16 | Unknown |