Parametric results for: ADP2371ACPZ-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adp2371acpz-r7
Select parts from the table below to compare.
Compare
Compare
ADP2371ACPZ-R7
Analog Devices Inc
$2.7408 No Yes Active 3.2 V 800 mV 15 V 3.2 V 800 mV 14 V 800 mA YES BUCK 1.4 MHz ADJUSTBLE OUTPUT MODE 0.8 TO 14 SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 DMOS INDUSTRIAL S-PDSO-N8 e3 Not Qualified 3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm DUAL 3 mm 3 mm 800 µm LFCSP-8 8 CP-8-5 EAR99 8542.39.00.01