Filter Your Search
1 - 1 of 1 results
|
|
ADP2380AREZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 20 V | 4.5 V | 600 mV | 18 V | 9 A | YES | BUCK | 1.4 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 18 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TSSOP-16 | 16 | RE-16-3 | EAR99 | 8542.39.00.01 |