Filter Your Search
1 - 1 of 1 results
|
|
ADP2389ACPZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 12 V | 18 V | 4.5 V | 12 A | YES | BUCK | 2.2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | S-XXSS-N32 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 32 | UNSPECIFIED | QCCN | LCC32,.2SQ,20 | SQUARE | SPECIAL SHAPE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | UNSPECIFIED | 5 mm | 5 mm | 1 mm | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-32, LFCSP-34/32 | 32 | CP-32-19 | EAR99 | 8542.39.00.01 |