Parametric results for: ADP3330ART-2.85-R7 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: adp3330art285r7
Select parts from the table below to compare.
Compare
Compare
package
ADP3330ART-2.85-R7
Rochester Electronics LLC
Check for Price No No Active 12 V 3.1 V 2.85 V 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 1 2.8899 V 2.8101 V R-PDSO-G6 e0 COMMERCIAL 1 125 °C -40 °C 240 30 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm SOT-23 LSSOP, 6 Unknown Fixed,Positive,Single Output,Ldo
package
ADP3330ART-2.85-R7
Analog Devices Inc
Check for Price Obsolete 12 V 3.1 V 2.85 V 140 mV 200 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 230 mV 16 V 1 2.8899 V 2.8101 V BIPOLAR 1.4 % R-PDSO-G6 e0 Not Qualified 1 125 °C -40 °C 85 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR, 7 INCH YES TIN LEAD GULL WING 950 µm DUAL 1.65 mm 2.9 mm 1.45 mm SOT-23 ULTRA SMALL, THERMALLY ENHANCED, SOT-23, 6 PIN 6 Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.60