Filter Your Search
1 - 2 of 2 results
|
ADP3629ARMZ-R7
Analog Devices Inc
|
Check for Price | No | Yes | Active | 12 V | 12 V | DIFFERENTIAL SCHMITT TRIGGER | OPEN-DRAIN | 2 A | 35 µs | 30 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | TRUE | 3 mA | 18 V | 9.5 V | 18 V | 9.5 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TSSOP | ROHS COMPLIANT, MO-187-AA, MSOP-8 | 8 | RM-8 | EAR99 | 8542.39.00.01 | |||
|
ADP3629ARMZ-R7
Rochester Electronics LLC
|
Check for Price | Active | 12 V | 2 A | 35 µs | 30 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | YES | 2 | 18 V | 9.5 V | YES | INDUSTRIAL | S-PDSO-G8 | COMMERCIAL | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TSSOP | TSSOP, | 8 | Unknown |