Parametric results for: ADP5024ACPZ-R2 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adp5024acpzr2
Select parts from the table below to compare.
Compare
Compare
ADP5024ACPZ-R2
Analog Devices Inc
Check for Price No Yes Active 3.6 V 1.2 V 5.5 V 2.3 V 800 mV 5.2 V 1.2 A YES BUCK 3.5 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 DMOS S-PQCC-N24 Not Qualified 3 125 °C -40 °C 24 PLASTIC/EPOXY QCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm LFCSP-24 24 CP-24-10 EAR99 8542.39.00.01