Parametric results for: ADP5052ACPZ-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adp5052acpzr7
Select parts from the table below to compare.
Compare
Compare
ADP5052ACPZ-R7
Analog Devices Inc
$9.4422 No Yes Active 12 V 15 V 4.5 V 850 mV 1.6 V 4 A YES BUCK 1.4 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 DMOS AUTOMOTIVE S-XQCC-N48 e3 Not Qualified 3 125 °C -40 °C 260 30 48 UNSPECIFIED HVQCCN LCC48,.27SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 7 mm 7 mm 800 µm LFCSP-48 48 CP-48-13 EAR99 8542.39.00.01