Parametric results for: ADP5071ACPZ-R7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adp5071acpzr7
Select parts from the table below to compare.
Compare
Compare
ADP5071ACPZ-R7
Analog Devices Inc
$4.6104 Buy No Yes Active 5 V 15 V 2.85 V 800 mV 39 V 2.4 A YES PHASE-SHIFT 2.56 MHz OPERATES IN ADJUSTABLE MODE POSITIVE O/P... more DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-XQCC-N20 e3 3 125 °C -40 °C 260 30 20 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 4 mm 800 µm LFCSP-20 20 CP-20-8 EAR99 8542.39.00.01