Parametric results for: ADP5587ACBZ-R7 under Parallel IO Ports

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: adp5587acbzr7
Select parts from the table below to compare.
Compare
Compare
package
ADP5587ACBZ-R7
Analog Devices Inc
Check for Price No Yes Active 18 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 10 µA 3.6 V 1.65 V INDUSTRIAL S-PBGA-B25 Not Qualified e1 1 85 °C -40 °C 260 30 25 PLASTIC/EPOXY VFBGA BGA25,5X5,16 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 645 µm 1.97 mm 1.97 mm BGA 2 X 2 MM, 0.40 MM PITCH, ROHS COMPLIANT, WLCSP-25 25 CB-25-4 EAR99 8542.39.00.01