Filter Your Search
1 - 10 of 49 results
|
|
ADPA04S04
TE Connectivity
|
$1.2300 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 4 | 4 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | 300VAC V | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BOX; TUBE | NO | COPPER ALLOY | 0.083 inch | 8.15 mm | 6 mm | 12.14 mm | 0.157 inch | EAR99 | 8536.50.70.00 | ||||||||
|
|
ADPA0204
TE Connectivity
|
$1.5612 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | 300VAC V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BOX; TUBE | 4 | NO | COPPER ALLOY | SOLDER | 0.083 inch | 7.06 mm | 6 mm | 7.06 mm | 0.157 inch | EAR99 | 8536.50.70.00 | ||||||
|
|
ADPA0404
TE Connectivity
|
$1.7269 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 4 | 4 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | 300VAC V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BOX; TUBE | 8 | NO | COPPER ALLOY | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 12.14 mm | 0.157 inch | EAR99 | 8536.50.70.00 | ||||||
|
|
ADPA0804
TE Connectivity
|
$2.3225 | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 8 | 8 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | 300VAC V | 100 MΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BOX; TUBE | 16 | NO | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 22.3 mm | 0.157 inch | EAR99 | 8536.50.70.00 | ||||
|
|
ADPA05SA04
TE Connectivity
|
Check for Price | Yes | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 5 | SPST | GOLD | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 300VAC V | 100 MΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 14.68 mm | EAR99 | 8536.50.70.00 | ||||||||||
|
|
ADPA0504
TE Connectivity
|
Check for Price | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 5 | 5 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | 300VAC V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BOX; TUBE | 10 | NO | COPPER ALLOY | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 14.68 mm | 0.157 inch | EAR99 | 8536.50.70.00 | ||||||
|
|
ADPA09
TE Connectivity
|
Check for Price | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.1 mΩ | 9 | SPST | GOLD | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.4VA@20VAC | 0.1A@24VDC | 300VAC V | 100 MΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | 18 | WAVE | NO | COPPER ALLOY | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 24.84 mm | 0.106 inch | EAR99 | 8536.50.70.00 | |||||||
|
|
ADPA04SB
TE Connectivity
|
Check for Price | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 4 | SPST | GOLD | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.4VA@20VAC | 0.1A@24VDC | 300VAC V | 100 MΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | WAVE | NO | TIN-LEAD | COPPER ALLOY | SOLDER | 0.083 inch | 8.15 mm | 6 mm | 12.14 mm | EAR99 | 8536.50.70.00 | ||||||||
|
|
ADPA02S
TE Connectivity
|
Check for Price | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 2 | SPST | GOLD | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 300VAC V | 100 MΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 0.083 inch | 7.06 mm | 6 mm | 8.15 mm | EAR99 | 8536.50.70.00 | |||||||||||
|
|
ADPA02S04
TE Connectivity
|
Check for Price | Yes | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 2 | 2 | SPST | GOLD OVER NICKEL | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 1 A | 300VAC V | 100 MΩ | -30 °C | 85 °C | PANEL MOUNT | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | BOX; TUBE | NO | COPPER ALLOY | 0.083 inch | 7.06 mm | 6 mm | 7.06 mm | 0.157 inch | EAR99 | 8536.50.70.00 |