Filter Your Search
1 - 2 of 2 results
|
|
ADPA02SA
TE Connectivity
|
Check for Price | Active | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 2 | SPST | GOLD | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.4VA@20VAC | 0.1A@24VDC | 300VAC V | 100 MΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | WAVE | NO | COPPER ALLOY | SOLDER | 0.083 inch | 7.06 mm | 6 mm | 8.15 mm | EAR99 | 8536.50.70.00 | |||
|
|
ADPA02SA04
TE Connectivity
|
Check for Price | Yes | Obsolete | 100 mA | 24 V | 1000 Cycle(s) | 0.05 mΩ | 2 | SPST | GOLD | PIANO DIP SWITCH | PIANO TYPE | APPROVAL: UL | 0.1A@24VDC | 300VAC V | 100 MΩ | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | WHITE | POLYAMIDE6T | BLACK | COPPER ALLOY | GOLD | COPPER ALLOY | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TUBE | NO | COPPER ALLOY | SOLDER | 0.083 inch | 7.06 mm | 6 mm | 8.15 mm | EAR99 | 8536.50.70.00 |