Filter Your Search
1 - 3 of 3 results
|
|
ADPDF3P04AC
Littelfuse Inc
|
Check for Price | Yes | Active | 2 A | 24 V | 75000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@24VDC | 25 A | 250 V | 1000VRMS V | 1 GΩ | 8.34 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 2.54 mm | SILVER ALLOY | SNAP ACTION | COPPER ALLOY | PHENOLIC | NO | QUICK CONNECT | 0.14 inch | 16.3 mm | 28.4 mm | 46 mm | 0.38 inch | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | |||
|
|
ADPDF3P04AC
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 24 V | 75000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 25A@250VAC | 2A@24VDC | 25 A | 250 V | 8.34 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | 2.54 mm | NO | QUICK CONNECT | 16.3 mm | 28.4 mm | 46 mm | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | |||||||||||||
|
|
ADPDF3P04AC
C&K Switches
|
Check for Price | Yes | Yes | Transferred | 2 A | 24 V | 75000 Cycle(s) | DPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 2HP@250VAC | 25A@250VAC | 2A@24VDC | 25 A | 250 V | 1000VRMS V | 1 GΩ | 8.34 N | 1.27 mm | -55 °C | 85 °C | PANEL MOUNT | PHENOLIC | 2.54 mm | SILVER ALLOY | SNAP ACTION | COPPER ALLOY | PHENOLIC | NO | QUICK CONNECT | 0.14 inch | 16.3 mm | 28.4 mm | 46 mm | 0.38 inch | ROHS COMPLIANT | EAR99 | 8536.50.70.00 |